Abracon 22.1184 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.15

(exc. VAT)

€6.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.206€5.15-
50 - 75€0.201€5.032%
100 - 225€0.196€4.904%
250 - 475€0.19€4.757%
500 +€0.186€4.659%

*price indicative

Packaging Options:
RS Stock No.:
240-0819
Mfr. Part No.:
ABLS-22.1184MHZ-B2-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

22.1184MHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

16pF

Package Type

HC-49-US

Packaging

Tape & Reel

Pin Count

2

Length

11.5mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

0°C

Frequency Stability

±50 ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Series

ABLS

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon SMD Low Profile Crystal is Suitable for wide range of application such as Computers, Modems, Microprocessors and Wireless Applications.

Suitable for RoHS reflow

Available for tight stability

Extended temperature range

Lead Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy