Abracon 12 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 2.7 mm 11.4 mm 4.7mm
- RS Stock No.:
- 240-0826
- Mfr. Part No.:
- ABLS3-12.000MHZ-D4Y-T
- Manufacturer:
- Abracon
Subtotal (1 reel of 1000 units)*
€330.00
(exc. VAT)
€410.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.33 | €330.00 |
*price indicative
- RS Stock No.:
- 240-0826
- Mfr. Part No.:
- ABLS3-12.000MHZ-D4Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 2.7mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | 0°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ABLS3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type HC-49-US | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 2.7mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature 0°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Series ABLS3 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon SMD Low Profile Crystal is Suitable for wide range of application such as Computers, Modems, Microprocessors and Wireless Applications.
Operating Temperature 0 to +70 ºC
Load capacitance (CL)18 pF
RoHS/RoHS II Compliant
Lead Free
Related links
- Abracon 12 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 2.7 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal 30 ppm Surface Mount 2.5 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal Unit ±25 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 3.579545 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 14.7456 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
