Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- RS Stock No.:
- 240-0840
- Mfr. Part No.:
- ABM8W-16.0000MHZ-8-K1Z-T3
- Manufacturer:
- Abracon
Subtotal (1 reel of 3000 units)*
€858.00
(exc. VAT)
€1,056.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.286 | €858.00 |
*price indicative
- RS Stock No.:
- 240-0840
- Mfr. Part No.:
- ABM8W-16.0000MHZ-8-K1Z-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 4pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 750μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | ABM8W | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 4pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 750μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 125°C | ||
Series ABM8W | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon IOT optimized low profile quartz crystal is Suitable for wide range of application such as Wearables, Internet of Things (IoT), Bluetooth/Bluetooth Low Energy (BLE), Wireless modules, Machine-to-machine (M2M) connectivity, Ultra-low power MCU,
Optimized for energy saving wearables
0.75 mm max height
Seam sealed for long-term reliability
Lead Free
RoHS/RoHS II Compliant
Related links
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±10 ppm SMD 4-Pin 500 μm 2 mm 1.6mm
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
