Abracon 32 MHz Crystal ±20 ppm Surface Mount 4-Pin 500 μm 2.5 mm 2mm

Subtotal (1 reel of 3000 units)*

€1,950.00

(exc. VAT)

€2,400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.65€1,950.00

*price indicative

RS Stock No.:
240-3405
Mfr. Part No.:
ABM10-32.000MHZ-D30-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

2.5mm

Width

2mm

Height

500μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

60°C

Series Resistance

70Ω

Standards/Approvals

RoHS

Series

ABM10

Automotive Standard

No

The Abracon ABM10 series is SMD quartz crystal comes in ultra miniature package and can be used in applications like blue-tooth, wireless, computers, modems, microprocessors etc.

2.5 x 2.0 x 0.5mm ultra miniature package

Suitable for RoHS reflow profile

Tight stability available ±10ppm over -10 to +60°C

Seam sealed ceramic package assures high precision and reliability

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy