Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- RS Stock No.:
- 240-3433
- Mfr. Part No.:
- ABM11W-16.0000MHZ-8-D1X-T3
- Manufacturer:
- Abracon
Subtotal (1 reel of 3000 units)*
€1,248.00
(exc. VAT)
€1,536.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.416 | €1,248.00 |
*price indicative
- RS Stock No.:
- 240-3433
- Mfr. Part No.:
- ABM11W-16.0000MHZ-8-D1X-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | ABM11W | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 500μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±10 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 200Ω | |
| Series | ABM11W | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type ABM11W | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 500μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±10 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 200Ω | ||
Series ABM11W | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABM11W series is low profile quartz crystal are ideally suited for height constrained designs and can be used in applications like Bluetooth/Bluetooth low energy, wireless modules, ultra low power MCU etc.
Optimized for energy saving wearables and IoT applications
Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
0.5 mm max height ideally suited for height constrained designs
Seam sealed for long term reliability
Related links
- Abracon 16 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 16 MHz Crystal ± 10 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 32 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±10 ppm ABM11W 4-Pin 500 μm 2 mm 1.6mm
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal ±10 ppm DFN 600 μm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±10 ppm DFN 4-Pin 600 μm 2.5 mm 2mm
