Abracon 12.288 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- RS Stock No.:
- 240-3449
- Mfr. Part No.:
- ABM7-12.288MHZ-D2Y-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €0.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.16
(exc. VAT)
€6.35
(inc. VAT)
In Stock
- 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.516 | €5.16 | - |
| 50 - 90 | €0.505 | €5.05 | €0.55 |
| 100 - 240 | €0.44 | €4.40 | €7.60 |
| 250 - 490 | €0.428 | €4.28 | €22.00 |
| 500 + | €0.419 | €4.19 | €48.50 |
*price indicative
- RS Stock No.:
- 240-3449
- Mfr. Part No.:
- ABM7-12.288MHZ-D2Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 12.288MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.4mm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 60°C | |
| Series | ABM7 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 12.288MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.4mm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 60°C | ||
Series ABM7 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABM7 series is ceramic SMD micro miniature microprocessor crystal have ceramic package and suitable for high density applications, computers, modems, communication equipment and industrial wide temperature applications.
Low in height (1.4 mm max.)
Ceramic package assures high reliability
Small size SMD, suitable for high density applications
Superior heat-resistant glass sealing
Wide operating temperature available
Related links
- Abracon 12.288 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 9.8304 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 30 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 14.31818 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 19.6608 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 20 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 10 MHz Crystal ±50 ppm Surface Mount 4-Pin 1.4 mm 6 mm 3.5mm
- Abracon 18.432 MHz Crystal ±20 ppm Surface Mount 1.4 mm 6 mm 3.5mm
