Abracon 14.7456 MHz Crystal ±50 ppm Ceramic package 4-Pin 800 μm 3.2 mm 2.5mm

Subtotal (1 reel of 3000 units)*

€2,067.00

(exc. VAT)

€2,541.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.689€2,067.00

*price indicative

RS Stock No.:
240-3481
Mfr. Part No.:
ABM8AIG-14.7456MHZ-12-2Z-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

14.7456MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

Ceramic package

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

ABM8AIG

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

The Abracon ABM8AIG series is automotive and industrial grade ceramic base SMD crystal have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.

AEC-Q200 qualified

Automotive Grade 1: -40°C to +125°C

TS16949 production line certified

PPAP available upon request

Hermetically seam sealed ceramic package

RoHS/RoHS II compliant and Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy