Abracon 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm

Subtotal (1 reel of 3000 units)*

€867.00

(exc. VAT)

€1,065.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.289€867.00

*price indicative

RS Stock No.:
240-3510
Mfr. Part No.:
ABM8G-25.000MHZ-B4Y-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

1mm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

60°C

Series Resistance

60Ω

Standards/Approvals

RoHS

Series

ABM8G

Automotive Standard

No

The Abracon ABM8G series is ultra miniature ceramic glass sealed SMD crystal have glass sealed package and can be used in high density application, modems, communication, test equipment, PMCIA and wireless applications.

Low in height; suitable for thin equipment

Glass sealed package assures high reliability and high temperature operation

Tight tolerance and stability available

IR reflow capable

Low cost version of ABM8 crystal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy