Abracon 24.576 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm

Subtotal (1 reel of 1000 units)*

€338.00

(exc. VAT)

€416.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.338€338.00

*price indicative

RS Stock No.:
241-2977
Mfr. Part No.:
ABM3-24.576MHZ-D2Y-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

24.576MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

5mm

Width

3.2mm

Height

1.3mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series Resistance

30Ω

Standards/Approvals

RoHS

Series

ABM3

Automotive Standard

No

The Abracon ceramic smd crystal is hermetically sealed and not moisture sensitive. It is used as Cellular telephones, pagers, Communication and test equipment, PCMCIA and wireless applications.

Frequency 24.576 MHz

ESR (Equivalent Series Resistance) 30 Ω

Mounting Type Surface Mount

Operating Temperature -40°C ∼ 85°C

AT-cut fundamental or 3rd OT mode

Suitable for RoHS reflow profile

Tight Stability available ±10

Ceramic package hermetically glass sealed assures high precision and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy