Abracon 11.0592 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.71

(exc. VAT)

€7.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40€0.571€5.71
50 - 90€0.56€5.60
100 - 240€0.505€5.05
250 - 490€0.496€4.96
500 +€0.479€4.79

*price indicative

Packaging Options:
RS Stock No.:
241-2986
Mfr. Part No.:
ABM3B-11.0592MHZ-10-1-U-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

11.0592MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Series Resistance

100Ω

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

ABM3B

Automotive Standard

No

The Abracon Ceramic smd crystal is used in Cellular telephones, Pagers Communication and Test equipment, High Density applications, PCMCIA and wireless applications.

Frequency 11.0592 MHz

Operating Temperature -10°C ∼ 60°C

ESR (Equivalent Series Resistance) 100 Ω

Fundamental mode

Suitable for reflow

Tight Stability available

Ceramic package and metal lid assures high precision and reliability

Seam sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy