Abracon 14.7456 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm

Subtotal (1 reel of 1000 units)*

€431.00

(exc. VAT)

€530.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.431€431.00

*price indicative

RS Stock No.:
241-2992
Mfr. Part No.:
ABM3B-14.7456MHZ-10-1-U-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

14.7456MHz

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Series Resistance

50Ω

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

ABM3B

Automotive Standard

No

The Abracon Ceramic smd crystal is used in Cellular telephones, Pagers Communication and Test equipment, High Density applications, PCMCIA and wireless applications.

Frequency 14.7456 MHz

Operating Temperature -10°C ∼ 60°C

ESR (Equivalent Series Resistance) 70 Ω

Fundamental mode

Suitable for reflow

Tight Stability available

Ceramic package and metal lid assures high precision and reliability

Seam sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy