Abracon 32 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm

Subtotal (1 pack of 10 units)*

€5.40

(exc. VAT)

€6.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.54€5.40

*price indicative

Packaging Options:
RS Stock No.:
241-3002
Mfr. Part No.:
ABM3B-32.000MHZ-B2-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±50 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±50 ppm

Series Resistance

50Ω

Maximum Operating Temperature

60°C

Series

ABM3B

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon Ceramic smd crystal is used in Cellular telephones, Pagers Communication and Test equipment, High Density applications, PCMCIA and wireless applications.

Frequency 32 MHz

Operating Temperature -20°C ∼ 70°C

ESR (Equivalent Series Resistance) 50 Ω

Fundamental mode

Suitable for reflow

Tight Stability available

Ceramic package and metal lid assures high precision and reliability

Seam sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy