Abracon 12.288 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 5 mm 3.2mm

Subtotal (1 reel of 1000 units)*

€476.00

(exc. VAT)

€585.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.476€476.00

*price indicative

RS Stock No.:
241-3015
Mfr. Part No.:
ABM3C-12.288MHZ-D4Y-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12.288MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.3mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Series Resistance

60Ω

Series

ABM3C

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon Ceramic SMD Crystal is used in High density applications, Modems, communication and test equipment, PMCIA, Wireless applications.

Frequency 12.288 MHz

Operating Temperature -40°C ∼ 85°C

ESR (Equivalent Series Resistance) 60 Ω

Low height; suitable for thin equipment

New seam sealed package available (code “C”)

Tight tolerance and stability available.

Suitable for RoHS compliant reflow profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy