Abracon 11.0592 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 7 mm 5mm

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.72

(exc. VAT)

€9.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.772€7.72-
50 - 90€0.756€7.562%
100 - 240€0.637€6.3717%
250 - 490€0.624€6.2419%
500 +€0.604€6.0421%

*price indicative

Packaging Options:
RS Stock No.:
241-3028
Mfr. Part No.:
ABMM-11.0592MHZ-B2-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

11.0592MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

7mm

Width

5mm

Height

1.3mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series Resistance

70Ω

Standards/Approvals

RoHS

Series

ABMM

Automotive Standard

No

The Abracon Ceramic surface mount microprocessor crystal is used in computers, modems, microprocessors, communication, test equipment, PCMCIA.

Frequency 11.0592 MHz

Operating Temperature -20°C ∼ 70°C

ESR (Equivalent Series Resistance) 70 Ω

Suitable for RoHS reflow

Low height 1.3 mm max

AT-strip cut offers a tight tolerance & stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy