Murata 27.12 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm

Subtotal (1 reel of 3000 units)*

€468.00

(exc. VAT)

€576.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.156€468.00

*price indicative

RS Stock No.:
276-3853
Mfr. Part No.:
XRCGB27M120F3M10R0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

27.12MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

10pF

Package Type

Surface Mount

Packaging

Tape

Pin Count

4

Length

1.6mm

Width

2mm

Height

0.65mm

Frequency Tolerance

Ferrite Bead ppm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Series Resistance

80Ω

Series

XRCGB

Standards/Approvals

REACH, RoHS

Automotive Standard

AEC-Q200

RoHS Status: Exempt

COO (Country of Origin):
JP
The Murata crystal unit has high reliability and is available for a wide temperature range. The crystal unit for automotive electronics that realized small package and highly accurate frequency.

RoHS and AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy