Murata 40 MHz Crystal Unit Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.70

(exc. VAT)

€4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 480 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40€0.37€3.70
50 - 90€0.349€3.49
100 - 490€0.305€3.05
500 - 990€0.262€2.62
1000 +€0.214€2.14

*price indicative

Packaging Options:
RS Stock No.:
276-3860
Mfr. Part No.:
XRCGB40M000F5A00R0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

40MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

6pF

Packaging

Tape

Package Type

Surface Mount

Pin Count

4

Length

1.6mm

Width

2mm

Height

0.65mm

Minimum Operating Temperature

-40°C

Frequency Stability

50 ppm

Series Resistance

70Ω

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Series

XRCGB

Automotive Standard

AEC-Q200

RoHS Status: Exempt

COO (Country of Origin):
JP
The Murata crystal unit has high reliability and is available for a wide temperature range. The crystal unit for automotive electronics that realized small package and highly accurate frequency.

RoHS and AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy