AKER 10 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- RS Stock No.:
- 671-9325
- Mfr. Part No.:
- CA4-10.000-18-3050-X
- Manufacturer:
- AKER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-9325
- Mfr. Part No.:
- CA4-10.000-18-3050-X
- Manufacturer:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Product Type | Crystal | |
| Standard Frequency | 10MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Pin Count | 4 | |
| Length | 13mm | |
| Width | 4.7mm | |
| Height | 5.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | CA4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Product Type Crystal | ||
Standard Frequency 10MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Pin Count 4 | ||
Length 13mm | ||
Width 4.7mm | ||
Height 5.2mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series CA4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

CA4
Crystals SMT Metal case
Related links
- AKER 10 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 3.6864 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 20 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 14.7456 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 18.432 MHz Crystal ±30 ppm HC-49 4-Pin 5.2 mm 13 mm 4.7mm
- AKER 10 MHz Crystal ±30 ppm HC-49 2-Pin 4.6 mm 13.5 mm 4.8mm
- AKER 16.384MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm
- AKER 18.432 MHz Crystal ±30 ppm HC-49 2-Pin 4.6 mm 13.5 mm 4.8mm
