Login / Register to access your benefits
Recently searched

    AKER 14.7456MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm

    Subtotal (1 pack of 5 units)*

    €2.61

    (exc. VAT)

    €3.21

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 510 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    5 +€0.522€2.61

    *price indicative

    Packaging Options:
    RS Stock No.:
    671-9511
    Mfr. Part No.:
    C3E-14.7456-12-3030-X
    Manufacturer:
    AKER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    AKER

    Standard Frequency

    14.7456MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    12pF

    Package Type

    SMD

    Pin Count

    4

    Length

    3.2mm

    Width

    2.5mm

    Height

    0.75mm

    Dimensions

    3.2 x 2.5 x 0.75mm

    Frequency Tolerance

    ±30ppm

    Frequency Stability

    ±30ppm

    Series Resistance

    100Ω

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    85°C

    Related links