AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 600 μm 2.5 mm 2mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.37

(exc. VAT)

€1.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.37
10 - 24€1.30
25 - 49€1.22
50 - 249€1.16
250 +€1.07

*price indicative

Packaging Options:
RS Stock No.:
671-9561
Mfr. Part No.:
C2E-25.000-12-3030-X
Manufacturer:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

2.5mm

Width

2mm

Height

600μm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

C2E

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

C2E


Crystals 2.5x2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy