MERCURY 25 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- RS Stock No.:
- 672-0312
- Mfr. Part No.:
- HUS-25.000-18-30/50/4085
- Manufacturer:
- MERCURY
Subtotal (1 pack of 5 units)*
€2.16
(exc. VAT)
€2.66
(inc. VAT)
Temporarily out of stock
- 675 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.432 | €2.16 |
*price indicative
- RS Stock No.:
- 672-0312
- Mfr. Part No.:
- HUS-25.000-18-30/50/4085
- Manufacturer:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US | |
| Pin Count | 2 | |
| Length | 10.7mm | |
| Width | 4.3mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | HUS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49-US | ||
Pin Count 2 | ||
Length 10.7mm | ||
Width 4.3mm | ||
Height 3.5mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series HUS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
HC49S MERCURY
Crystals Through Hole
Related links
- MERCURY 4 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 24 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 11.0592 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 16 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 12 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 24.576 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 7.3728 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 18.432 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
