MERCURY 18.432 MHz Crystal ±30 ppm SMD 4-Pin 900 μm 5 mm 3.2mm
- RS Stock No.:
- 672-0466
- Mfr. Part No.:
- MJ-18.432-12-30/30/4085
- Manufacturer:
- MERCURY
Get a bulk buy discount
Add 25 more to save €0.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.75
(exc. VAT)
€7.05
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.15 | €5.75 | - |
| 25 - 95 | €1.128 | €5.64 | €0.55 |
| 100 - 245 | €1.104 | €5.52 | €4.60 |
| 250 - 495 | €1.082 | €5.41 | €17.00 |
| 500 + | €1.066 | €5.33 | €42.00 |
*price indicative
- RS Stock No.:
- 672-0466
- Mfr. Part No.:
- MJ-18.432-12-30/30/4085
- Manufacturer:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Product Type | Crystal | |
| Standard Frequency | 18.432MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 900μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | MJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Product Type Crystal | ||
Standard Frequency 18.432MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 900μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series MJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

MJ - MEC
Crystals 5x3.2mm Ceramic case
Related links
- MERCURY 18.432 MHz Crystal ±30 ppm SMD 4-Pin 900 μm 5 mm 3.2mm
- MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 900 μm 5 mm 3.2mm
- MERCURY 25 MHz Crystal ±30 ppm SMD 4-Pin 900 μm 5 mm 3.2mm
- MERCURY 10 MHz Crystal ±30 ppm SMD 4-Pin 900 μm 5 mm 3.2mm
- MERCURY 16 MHz Crystal ±30 ppm SMD 4-Pin 900 μm 5 mm 3.2mm
- MERCURY 18.432 MHz Crystal ±30 ppm HC-49-US 2-Pin 3.5 mm 10.7 mm 4.3mm
- MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 700 μm 3.2 mm 2.5mm
- MERCURY 25 MHz Crystal ±30 ppm SMD 4-Pin 700 μm 3.2 mm 2.5mm
