RALTRON 4.9152 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RS Stock No.:
- 693-6949
- Mfr. Part No.:
- AS-4.9152-18
- Manufacturer:
- RALTRON
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 240 | €0.222 | €2.22 | - |
| 250 - 490 | €0.216 | €2.16 | 2% |
| 500 - 990 | €0.211 | €2.11 | 4% |
| 1000 - 2490 | €0.205 | €2.05 | 7% |
| 2500 + | €0.20 | €2.00 | 9% |
*price indicative
- RS Stock No.:
- 693-6949
- Mfr. Part No.:
- AS-4.9152-18
- Manufacturer:
- RALTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Product Type | Crystal | |
| Standard Frequency | 4.9152MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49 | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11.35mm | |
| Width | 5mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 130Ω | |
| Standards/Approvals | RoHS | |
| Series | AS-SMD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Product Type Crystal | ||
Standard Frequency 4.9152MHz | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49 | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11.35mm | ||
Width 5mm | ||
Height 3.5mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 130Ω | ||
Standards/Approvals RoHS | ||
Series AS-SMD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
HC49S Raltron
Crystals Through Hole
Related links
- RALTRON 18.432 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 25 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 12 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 8 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 14.7456 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 4 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 24.576 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
- RALTRON 10 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 11.35 mm 5mm
