- RS Stock No.:
- 693-6961
- Mfr. Part No.:
- AS-11.0592-18
- Manufacturer:
- RALTRON
20 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.201
(exc. VAT)
€0.247
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 240 | €0.201 | €2.01 |
250 - 990 | €0.195 | €1.95 |
1000 - 2490 | €0.191 | €1.91 |
2500 - 4990 | €0.185 | €1.85 |
5000 + | €0.181 | €1.81 |
*price indicative |
- RS Stock No.:
- 693-6961
- Mfr. Part No.:
- AS-11.0592-18
- Manufacturer:
- RALTRON
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49S Raltron
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 11.0592MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49-S |
Pin Count | 3 |
Length | 11.35mm |
Width | 5mm |
Height | 3.5mm |
Dimensions | 11.35 x 5 x 3.5mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±100ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
- RS Stock No.:
- 693-6961
- Mfr. Part No.:
- AS-11.0592-18
- Manufacturer:
- RALTRON