Euroquartz 10 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€0.56

(exc. VAT)

€0.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 629 unit(s) ready to ship from another location
  • Plus 431 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€0.56-
5 - 9€0.543%
10 - 24€0.5010%
25 - 49€0.4617%
50 +€0.4126%

*price indicative

Packaging Options:
RS Stock No.:
693-8790
Mfr. Part No.:
10.000MHz HC49/4H/30/50/-40+85/18pF/ATF
Manufacturer:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

10MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

10.77mm

Width

4.34mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Frequency Stability

±3 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Standards/Approvals

RoHS

Series

HC49/4H

Automotive Standard

No

COO (Country of Origin):
CN

HC49/4H Euroquartz


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy