Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- RS Stock No.:
- 693-8879
- Mfr. Part No.:
- 12.000MHz 49USMX/30/50/-40+85/18pF/ATF
- Manufacturer:
- Euroquartz
Get a bulk buy discount
Add 5 more to save €0.10
View bulk pricing optionsSubtotal (1 unit)*
€0.43
(exc. VAT)
€0.53
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 1,528 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €0.43 | - |
| 5 - 9 | €0.41 | €0.10 |
| 10 - 24 | €0.40 | €0.30 |
| 25 - 49 | €0.35 | €2.00 |
| 50 + | €0.34 | €4.50 |
*price indicative
- RS Stock No.:
- 693-8879
- Mfr. Part No.:
- 12.000MHz 49USMX/30/50/-40+85/18pF/ATF
- Manufacturer:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 12.4mm | |
| Width | 4.5mm | |
| Height | 4.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 12.4mm | ||
Width 4.5mm | ||
Height 4.2mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

HC49USMX
Crystals SMT Metal case
Related links
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 11.0592 MHz Crystal ±30 ppm SMD 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 20 MHz Crystal ±30 ppm SMD 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 6 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 4 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 7.3728 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 16.384 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
