Euroquartz 7.3728 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm

Subtotal (1 unit)*

€1.55

(exc. VAT)

€1.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.55

*price indicative

Packaging Options:
RS Stock No.:
693-8914
Mfr. Part No.:
7.3728MHz MQ/30/30/-40+85/12pF
Manufacturer:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Product Type

Crystal

Standard Frequency

7.3728MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1.2mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

MQ - Euroquartz


Crystals 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy