IQD 24.576 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- RS Stock No.:
- 735-0611
- Mfr. Part No.:
- LFXTAL052183
- Manufacturer:
- IQD
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€3.40
(exc. VAT)
€4.20
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €0.68 | €3.40 |
| 50 - 95 | €0.554 | €2.77 |
| 100 - 245 | €0.532 | €2.66 |
| 250 - 495 | €0.504 | €2.52 |
| 500 + | €0.496 | €2.48 |
*price indicative
- RS Stock No.:
- 735-0611
- Mfr. Part No.:
- LFXTAL052183
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal | |
| Standard Frequency | 24.576MHz | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.6mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal | ||
Standard Frequency 24.576MHz | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.6mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
CFPX-218
Crystals 2.5x2mm Ceramic case
Related links
- IQD 24.576 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- IQD 32 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- AKER 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- AKER 16 MHz Crystal ±30 ppm SMD 4-Pin 0.6 mm 2.5 mm 2mm
- QANTEK 26 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- QANTEK 27.12 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- QANTEK 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- DiodesZetex 16 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
