IQD 24.576MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1mm
- RS Stock No.:
- 796-1432
- Mfr. Part No.:
- LFXTAL061641
- Manufacturer:
- IQD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-1432
- Mfr. Part No.:
- LFXTAL061641
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Select all | ||
|---|---|---|
Brand IQD | ||
- COO (Country of Origin):
- TW

Related links
- IQD 24.576MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1mm
- QANTEK 18.432MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm
- QANTEK 19.6608MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.1mm
- QANTEK 11.0592MHz Crystal ±10ppm SMD 4-Pin 5 x 3.2 x 1mm
- IQD 12.288MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- IQD 16.384MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
- AKER 16MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1mm
- IQD 16MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm
