Interquip 18.432MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
810-2763
Mfr. Part No.:
5UEA18432123TF60Q3
Manufacturer:
Interquip
Find similar products by selecting one or more attributes.
Select all

Brand

Interquip

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1mm

Dimensions

7 x 5 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C°C, +85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy