QANTEK 24 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€3.36

(exc. VAT)

€4.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20€0.672€3.36-
25 - 45€0.634€3.175%
50 - 95€0.596€2.9811%
100 - 245€0.568€2.8415%
250 +€0.554€2.7717%

*price indicative

Packaging Options:
RS Stock No.:
813-6138
Mfr. Part No.:
QC5CB24.0000F18B23R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Crystal

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

30Ω

Series

QC5CB

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QC5CB


Crystals 5x3.2mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy