QANTEK 32 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- RS Stock No.:
- 813-6148
- Mfr. Part No.:
- QC5CB32.0000F18B23R
- Manufacturer:
- QANTEK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€3.36
(exc. VAT)
€4.14
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | €0.672 | €3.36 |
| 25 - 45 | €0.634 | €3.17 |
| 50 - 95 | €0.596 | €2.98 |
| 100 - 245 | €0.568 | €2.84 |
| 250 + | €0.554 | €2.77 |
*price indicative
- RS Stock No.:
- 813-6148
- Mfr. Part No.:
- QC5CB32.0000F18B23R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 32MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 30Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | QC5CB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 32MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 30Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series QC5CB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QC5CB
Crystals 5x3.2mm Ceramic case
Related links
- QANTEK 32 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 32 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 10 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 16 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 8 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 20 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 25 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
- QANTEK 24 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
