QANTEK 6 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
- RS Stock No.:
- 814-9490
- Mfr. Part No.:
- QCS6.00000F18B23R
- Manufacturer:
- QANTEK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€2.40
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 1,540 unit(s) shipping from 25 November 2026
- Plus 2,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €0.24 | €2.40 |
| 50 - 90 | €0.226 | €2.26 |
| 100 - 190 | €0.214 | €2.14 |
| 200 - 490 | €0.194 | €1.94 |
| 500 + | €0.19 | €1.90 |
*price indicative
- RS Stock No.:
- 814-9490
- Mfr. Part No.:
- QCS6.00000F18B23R
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Product Type | Crystal | |
| Standard Frequency | 6MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.8mm | |
| Height | 4.4mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | QCS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Product Type Crystal | ||
Standard Frequency 6MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.8mm | ||
Height 4.4mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series QCS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QCS
Crystals SMT Metal case
Related links
- QANTEK 6 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
- QANTEK 3.6864 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
- QANTEK 18.432 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
- QANTEK 10 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
- QANTEK 8 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
- QANTEK 14.7456 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
- QANTEK 7.3728 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
- QANTEK 12.288 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm
