- RS Stock No.:
- 814-9620
- Mfr. Part No.:
- QC7A7.37280F12B12R
- Manufacturer:
- QANTEK
900 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€1.086
(exc. VAT)
€1.336
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €1.086 | €5.43 |
25 - 45 | €1.018 | €5.09 |
50 - 95 | €0.966 | €4.83 |
100 - 245 | €0.908 | €4.54 |
250 + | €0.886 | €4.43 |
*price indicative |
- RS Stock No.:
- 814-9620
- Mfr. Part No.:
- QC7A7.37280F12B12R
- Manufacturer:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QC7A
Crystals 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 7.3728MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7mm |
Width | 5mm |
Height | 1mm |
Dimensions | 7 x 5 x 1mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Series Resistance | 110Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS Stock No.:
- 814-9620
- Mfr. Part No.:
- QC7A7.37280F12B12R
- Manufacturer:
- QANTEK