Epson 24 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- RS Stock No.:
- 904-7522
- Mfr. Part No.:
- X1E000021012912
- Manufacturer:
- Epson
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | €1.76 | €8.80 | - |
| 25 - 45 | €1.726 | €8.63 | 1% |
| 50 - 245 | €1.692 | €8.46 | 3% |
| 250 - 495 | €1.652 | €8.26 | 6% |
| 500 + | €1.62 | €8.10 | 7% |
*price indicative
- RS Stock No.:
- 904-7522
- Mfr. Part No.:
- X1E000021012912
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | TSX-3225 | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | RoHS, REACH | |
| Series | TSX3225 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 24MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type TSX-3225 | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 40Ω | ||
Standards/Approvals RoHS, REACH | ||
Series TSX3225 | ||
Automotive Standard No | ||
TSX3225
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.
Features and Benefits
• Frequency range: 16 MHz to 48 MHz
• External dimensions: 3.2 x 2.5 x 0.6 mm
• Overtone order: Fundamental
• Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
Related links
- Epson 24 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- Epson 25 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- Epson 27.12 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- Epson 16 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- Epson 32 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- Epson 20 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 600 μm 3.2 mm 2.5mm
- Epson 24 MHz Crystal Unit ±10 ppm SMT 4-Pin 500 μm 2 mm 1.6mm
- Epson 24 MHz Crystal ±10 ppm Surface Mount 4-Pin 600 μm 3.2 mm 2.5mm
