RS PRO Multimeter Current Clamp Adapter, 600A DC Max, AC/DC Adapter, 600A ac AC Max, Current, Voltage Output - RS
- RS Stock No.:
- 123-3324
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-3324
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro ICA32N Current Clamp Adapter
RS Pro ICA32N Current Clamp Adapter designed for use with digital multimeters. The adapter uses Hall effect sensors for measuring ac or dc current up to 600 A.
Indicator warning if left switched on
Low battery warning indicator
Auto-power off after 15 minutes
Coiled output prevents tangled leads
Designed to meet BS EN1010-2-032 (safety standard) 300 V Cat III pollution degree 2
Low battery warning indicator
Auto-power off after 15 minutes
Coiled output prevents tangled leads
Designed to meet BS EN1010-2-032 (safety standard) 300 V Cat III pollution degree 2
Supplied with
Battery (installed), coiled cable output plugs and user manual.
Specifications
Attribute | Value |
---|---|
Adapter Type | AC/DC |
Maximum DC Current | 600A |
Maximum AC Current | 600A ac |
Best Accuracy | ±2% + 2 A |
Resolution | 1 mV/A |
Maximum Conductor Size | 34mm |
Calibrated | RSCAL |
Safety Category | CAT II 600 V |
Output Type | Current, Voltage |
Connector Type | Test Lead |
Battery Type | 9V Alkaline |
Battery Life | 45 h |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Safety Category Voltage | 600V |
Safety Category Level | CAT II |