Sefram Current Clamp, AC Adapter, 200A ac AC Max
- RS Stock No.:
- 250-2625
- Mfr. Part No.:
- SP201
- Manufacturer:
- Sefram
Subtotal (1 unit)**
€145.27
(exc. VAT)
€178.68
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €145.27 |
**price indicative
Related links
- Sefram SP270 Current Clamp 200A ac AC Max
- Sefram SP210 Current Clamp 200A ac AC Max
- Fluke I200S Current Clamp 200A ac AC Max - RS Calibrated
- Chauvin Arnoux MN60 Current Clamp 200A ac AC Max - UKAS Calibrated
- Chauvin Arnoux MN60 Current Clamp 200A ac AC Max - RS Calibrated
- Chauvin Arnoux MN21 Current Clamp 200A ac AC Max
- Chauvin Arnoux C177 Current Clamp 200A ac AC Max
- Chauvin Arnoux MN73 Current Clamp 200A ac AC Max, Current Output