TSC101BILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- RS Stock No.:
- 426-308
- Mfr. Part No.:
- TSC101BILT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.396 | €6.98 |
| 50 - 245 | €1.35 | €6.75 |
| 250 - 495 | €1.308 | €6.54 |
| 500 + | €1.134 | €5.67 |
*price indicative
- RS Stock No.:
- 426-308
- Mfr. Part No.:
- TSC101BILT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 24V | |
| CMRR - Common Mode Rejection Ratio | 90dB | |
| Number of Channels | 1 | |
| Supply Current | 300μA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 670kHz | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | TSC101 | |
| Height | 1.3mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 24V | ||
CMRR - Common Mode Rejection Ratio 90dB | ||
Number of Channels 1 | ||
Supply Current 300μA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 670kHz | ||
Length 3mm | ||
Standards/Approvals No | ||
Series TSC101 | ||
Height 1.3mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Current Sensing Amplifiers, STMicroelectronics
Accurate sensing of currents in a circuit is central to enhance application safety.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- TSC101CILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- TSC888CILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- TSC101AILT STMicroelectronics Current Sensing Amplifier Single 5-Pin SOT-23
- CS30AL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- CS30BL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- CS30CL STMicroelectronics Single Ended Current Sensing Amplifier Single 5-Pin SOT-23
- MAX4372FEUK+T Maxim Integrated Differential Current Sensing Amplifier Single 5-Pin SOT-23
