TSC2021IYST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8

Subtotal (1 reel of 4000 units)*

€2,904.00

(exc. VAT)

€3,572.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.726€2,904.00

*price indicative

RS Stock No.:
482-946
Mfr. Part No.:
TSC2021IYST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

100dB

Supply Current

2.4mA

Package Type

MiniSO8

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

650kHz

Series

TSC2022

Standards/Approvals

AEC-Q100

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The STMicroelectronics Precision bidirectional current sense amplifier can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V. It is able to sense very low drop voltages, minimizing measurement error. It may be used for various functions like precision current measurement, overcurrent protection, current monitoring, and feedback loops. These devices fully operate over the supply voltage range of 2.7 to 5.5 V, and over an ambient temperature range of -40 to 125 °C.

AEC Q100 qualified

High common mode rejection

Enhanced PWM rejection

SO8 and MiniSO8 packages

TSSOP8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy