TSC2022IYST STMicroelectronics Current Sensing Amplifier 8-Pin MiniSO8

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.37

(exc. VAT)

€1.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.37
10 - 24€1.32
25 - 99€1.28
100 - 499€1.25
500 +€1.24

*price indicative

RS Stock No.:
482-953
Mfr. Part No.:
TSC2022IYST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

CMRR - Common Mode Rejection Ratio

100dB

Supply Current

2.4mA

Package Type

MiniSO8

Pin Count

8

GBP - Gain Bandwidth Product

650kHz

Minimum Operating Temperature

-40°C

Series

TSC2022

Standards/Approvals

AEC-Q100

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The STMicroelectronics Precision bidirectional current sense amplifier can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V. It is able to sense very low drop voltages, minimizing measurement error. It may be used for various functions like precision current measurement, overcurrent protection, current monitoring, and feedback loops. These devices fully operate over the supply voltage range of 2.7 to 5.5 V, and over an ambient temperature range of -40 to 125 °C.

AEC Q100 qualified

High common mode rejection

Enhanced PWM rejection

SO8 and MiniSO8 packages

TSSOP8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy