INA193AIDBVT Texas Instruments Voltage Current Sensing Amplifier Single 5-Pin SOT-23
- RS Stock No.:
- 197-7173
- Mfr. Part No.:
- INA193AIDBVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€25.52
(exc. VAT)
€31.39
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 November 2026
- Plus 250 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €5.104 | €25.52 | - |
| 25 - 45 | €4.85 | €24.25 | 4% |
| 50 - 120 | €4.37 | €21.85 | 14% |
| 125 - 245 | €3.932 | €19.66 | 22% |
| 250 + | €3.732 | €18.66 | 26% |
*price indicative
- RS Stock No.:
- 197-7173
- Mfr. Part No.:
- INA193AIDBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Number of Channels | 1 | |
| Supply Current | 900μA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Height | 1.4mm | |
| Series | INA193 | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Output Type | Voltage | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Number of Channels 1 | ||
Supply Current 900μA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 500kHz | ||
Height 1.4mm | ||
Series INA193 | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Output Type Voltage | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- INA193AIDBVT Texas Instruments Voltage Current Sensing Amplifier Single 5-Pin SOT-23
- INA193AIDBVT Texas Instruments, Current Sense Amplifier Single 5-Pin SOT-23
- INA181A3IDBVR Texas Instruments Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- INA190A2IRSWR Texas Instruments Voltage Current Sensing Amplifier Single 10-Pin QFN
- INA190A3IRSWT Texas Instruments Voltage Current Sensing Amplifier Single 10-Pin UQFN
- INA190A4IRSWR Texas Instruments Voltage Current Sensing Amplifier Single 10-Pin UQFN
- INA213AIDCKT Texas Instruments Voltage Current Sensing Amplifier Single 6-Pin SC-70
- Texas Instruments Voltage Current Sensing Amplifier Single 10-Pin UQFN
