TSC2011IYST STMicroelectronics Current Amplifier Single 8-Pin MiniSO8
- RS Stock No.:
- 208-5083
- Mfr. Part No.:
- TSC2011IYST
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5083
- Mfr. Part No.:
- TSC2011IYST
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Amplifier | |
| Power Supply Type | Single | |
| Package Type | MiniSO8 | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Amplifier | ||
Power Supply Type Single | ||
Package Type MiniSO8 | ||
Pin Count 8 | ||
The STMicroelectronics TSC2011 is a precision bidirectional current sensing amplifiers. They can sense the current thanks to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is. It is available with an amplifier gain of 60 V/V for TSC2011.They are able to sense very low drop voltages as low as 10 mV full scale minimizing the measurement error.
Gain error: 0.3% max
Offset drift: 5 μV/°C max
Quiescent current: 20 μA in shutdown mode
Related links
- TSC2011IYST STMicroelectronics Current Amplifier Single 8-Pin MiniSO8
- TSC2020IYST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2010IST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2020IST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- STMicroelectronics Current Sensing Amplifier Single, Dual 8-Pin MiniSO8
- TSC200IST STMicroelectronics Current Sensing Amplifier Single, Dual 8-Pin MiniSO8
- TSC1801BILT STMicroelectronics Current Amplifier Single 6-Pin SOT-23-6
