STMicroelectronics Bidirectional Current Sensing Amplifier Single 6-Pin SC-70

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-0025
Mfr. Part No.:
TSC215ICT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

26V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

105dB

Number of Channels

1

Supply Current

5mA

Mount Type

Surface

Package Type

SC-70

Pin Count

6

GBP - Gain Bandwidth Product

60kHz

Minimum Operating Temperature

-40°C

Length

2.2mm

Height

1.1mm

Standards/Approvals

No

Series

TSC215

Output Type

Bidirectional

Automotive Standard

No

Maximum Operating Temperature

125°C

The STMicroelectronics Current sense amplifier is can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. They are available in three different versions, each of them having a different gain. The TSC21x are designed with a specific zero-drift architecture, which can achieve high precision. The TSC21x are current sense amplifiers that may be used in various functions such as precision current measurement, over current protection, current monitoring, feedback loops. These devices fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.

Wide common mode voltage -0.3 to 26 V

Offset voltage ±35 μV max. (TSC210)

2.7 to 26 V supply voltage

Gain error ±1% maximum

Offset drift: 0.1 μV/°C maximum

Gain drift: 20 ppm/°C maximum

Quiescent current 100 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy