TSC214IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- RS Stock No.:
- 234-8926
- Mfr. Part No.:
- TSC214IYCT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€3,717.00
(exc. VAT)
€4,572.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €1.239 | €3,717.00 | - |
| 6000 + | €1.217 | €3,651.00 | 1% |
*price indicative
- RS Stock No.:
- 234-8926
- Mfr. Part No.:
- TSC214IYCT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 26V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 105dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SC-70-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 40kHz | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | TSC214 | |
| Length | 2.2mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 26V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 105dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SC-70-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 40kHz | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series TSC214 | ||
Length 2.2mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics TSC214 is a series of zerodrift current sense amplifiers that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V, whatever the supply voltage is. They are available in three different versions, each of them having a different gain. The TSC21x are designed with a specific zero-drift architecture, which can achieve high precision.
Wide common mode voltage -0.3 to 26 V
2.7 to 26 V supply voltage
Telecom equipment
Gain error ±1% maximum
Offset drift 0.1 μV/°C maximum
Gain drift 20 ppm/°C maximum
Quiescent current 100 μA
QFN10 (1.8x1.4) and SC70-6
Related links
- TSC214IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC212IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC211IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC215IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC210IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC213IYCT STMicroelectronics Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC199A1IQT STMicroelectronics Voltage Current Sensing Amplifier Single 6-Pin SC-70-6
- TSC199A2ICT STMicroelectronics Voltage Current Sensing Amplifier Single 6-Pin SC-70-6
