Texas Instruments Intelligent Power Switch Single 10-Pin MSOP
- RS Stock No.:
- 921-5305
- Mfr. Part No.:
- INA226AIDGST
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€673.75
(exc. VAT)
€828.75
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 14 April 2027
- Plus 250 unit(s) shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €2.695 | €673.75 |
*price indicative
- RS Stock No.:
- 921-5305
- Mfr. Part No.:
- INA226AIDGST
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Product Type | Intelligent Power Switch | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 140dB | |
| Number of Channels | 1 | |
| Supply Current | 330μA | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Series | INA226 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Product Type Intelligent Power Switch | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 140dB | ||
Number of Channels 1 | ||
Supply Current 330μA | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Height 950μm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Series INA226 | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
Related links
- INA226AIDGST Texas Instruments Intelligent Power Switch Single 10-Pin MSOP
- Texas Instruments Intelligent Power Switch Single 8-Pin SOT-23
- INA219BIDCNT Texas Instruments Intelligent Power Switch Single 8-Pin SOT-23
- Texas Instruments Programmable Gain Amplifier, 10-Pin MSOP
- PGA112AIDGST Texas Instruments Programmable Gain Amplifier, 10-Pin MSOP
- INA190A2IRSWR Texas Instruments Voltage Current Sensing Amplifier Single 10-Pin QFN
- Texas Instruments Voltage Current Sensing Amplifier Single 10-Pin UQFN
- INA190A3IRSWT Texas Instruments Voltage Current Sensing Amplifier Single 10-Pin UQFN
