MPS MCS1802GS-05-P, Hall Effect Sensor IC 8-Pin, SOIC-8
- RS Stock No.:
- 337-054
- Mfr. Part No.:
- MCS1802GS-05-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €3.235 | €6.47 |
| 20 - 198 | €2.915 | €5.83 |
| 200 + | €2.68 | €5.36 |
*price indicative
- RS Stock No.:
- 337-054
- Mfr. Part No.:
- MCS1802GS-05-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Offset Voltage | ±5 mV | |
| Product Type | Hall Effect Sensor IC | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Offset Voltage ±5 mV | ||
Product Type Hall Effect Sensor IC | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Linear Hall effect current sensor for AC or DC current sensing. The Hall array is differential, which cancels out any stray magnetic field. A primary conductor with a low resistance allows current to flow close to the IC, which contains high accuracy Hall effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated Hall effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low stable offset.
4μs output rising time
Ratiometric output from supply voltage
Output proportional to AC or DC currents
Factory trimmed for accuracy
No magnetic hysteresis
