STEGO 07601.2-00, Current Sensor 4-Pin, Module
- RS Stock No.:
- 863-652
- Mfr. Part No.:
- 07601.2-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€438.00
(exc. VAT)
€538.74
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €438.00 |
*price indicative
- RS Stock No.:
- 863-652
- Mfr. Part No.:
- 07601.2-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Current Sensor | |
| Package Type | Module | |
| Pin Count | 4 | |
| Mount Type | Clip | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ESS 076 | |
| Width | 82mm | |
| Height | 70mm | |
| Standards/Approvals | UKCA | |
| Length | 49.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Current Sensor | ||
Package Type Module | ||
Pin Count 4 | ||
Mount Type Clip | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series ESS 076 | ||
Width 82mm | ||
Height 70mm | ||
Standards/Approvals UKCA | ||
Length 49.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The STEGO smart current sensor accurately measures three-phase alternating current in a non-contact manner, utilising through-type transformers for precise digital processing and output through both analogue and IO-Link interfaces.
Measures three-phase AC currents without contact
Supports a cable diameter of up to 11.4 mm
Offers an analogue 4 to 20 mA Interface for direct integration
Contains a digital IO-Link interface, enhancing connectivity
Features reverse polarity, short-circuit, and overvoltage protection
Operates efficiently at 24 V with a power consumption of just 1 W
Related links
- Wurth Elektronik 791002004, Current Sensor IC 4-Pin
- Seneca T201 Series Current Sensor 10 → 28 V dc
- Omron D6F70AB71D0000 Biometric Sensor, 4-Pin
- Omron D6F-CABLE3 Biometric Sensor, 4-Pin
- Omron B5W-LA01 STD Biometric Sensor, 4-Pin
- Omron D6F-50A7D-000-0 Biometric Sensor, 4-Pin
- Omron D6F20A7D0000 Biometric Sensor, 4-Pin
- Omron D6F-FASTENER-P10 Biometric Sensor, 4-Pin
