Broadcom ACHS-7193-000E, Current Sensor 8-Pin, SO
- RS Stock No.:
- 202-8736
- Mfr. Part No.:
- ACHS-7193-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 25 more to save €2.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.72
(exc. VAT)
€16.88
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.744 | €13.72 | - |
| 25 - 45 | €2.626 | €13.13 | €2.95 |
| 50 - 70 | €2.47 | €12.35 | €13.70 |
| 75 + | €2.376 | €11.88 | €27.60 |
*price indicative
- RS Stock No.:
- 202-8736
- Mfr. Part No.:
- ACHS-7193-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Current Sensor | |
| Package Type | SO | |
| Bandwidth | 80kHz | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 500mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Height | 1.9mm | |
| Length | 5.08mm | |
| Standards/Approvals | RoHS | |
| Series | ACHS-719x | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Current Sensor | ||
Package Type SO | ||
Bandwidth 80kHz | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 500mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Height 1.9mm | ||
Length 5.08mm | ||
Standards/Approvals RoHS | ||
Series ACHS-719x | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The Broadcom is a fully integrated Hall-effect based isolated linear current sensors which are designed for AC or DC current sensing in industrial, commercial, and communications systems.
Ratiometric output from supply voltage
Extremely stable output offset voltage
Near-zero magnetic hysteresis
