Infineon TLI4971A120T5UE0001XUMA1, Current Sensor 8-Pin, PG-TISON-8

Get a bulk buy discount

Add 10 more to save 20%

View bulk pricing options

Subtotal (1 unit)*

€4.52

(exc. VAT)

€5.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,926 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.52-
10 - 99€3.5820%
100 - 249€3.3725%
250 - 499€3.2927%
500 +€3.2029%

*price indicative

Packaging Options:
RS Stock No.:
258-1660
Mfr. Part No.:
TLI4971A120T5UE0001XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Current Sensor

Package Type

PG-TISON-8

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

TLI4971

Height

1.1mm

Length

8mm

Automotive Standard

AEC-Q100-002

The Infineon high precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and two fast over-current detection outputs. Infineon well-established and robust monolithic hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. All negative effects commonly known from open loop sensors using flux concentration techniques are avoided. The sensor is equipped with internal self-diagnostic feature. Typical applications are electrical drives and general purpose inverters.

Bandwidth of 240kHz enables wide range of applications

8x8mm form factor

Very low sensitivity error over temperature

Galvanic functional isolation up to 1150V

VISO 3500V RMS agency type-tested for 60 seconds per UL1577

Differential sensing principle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy