LEM HLSR Series Current Transducer 600 A 15V
- RS Stock No.:
- 106-778
- Distrelec Article No.:
- 301-86-170
- Mfr. Part No.:
- HLSR 16-P
- Manufacturer:
- LEM
Subtotal (1 unit)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.36 |
*price indicative
- RS Stock No.:
- 106-778
- Distrelec Article No.:
- 301-86-170
- Mfr. Part No.:
- HLSR 16-P
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transducer | |
| Series | HLSR | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 600A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN 50178:1997, IEC 61010-1:2010, IEC 61326-1:2012, UL 508:2010 | |
| Weight | 5g | |
| Maximum Operating Frequency | 400kHz | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transducer | ||
Series HLSR | ||
Minimum Operating Temperature -40°C | ||
Primary Current 600A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN 50178:1997, IEC 61010-1:2010, IEC 61326-1:2012, UL 508:2010 | ||
Weight 5g | ||
Maximum Operating Frequency 400kHz | ||
Supply Voltage 15V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle.
Low power consumption
Compact design for through-hole PCB mounting
Factory calibrated
High bandwidth, very low loss magnetic core
Related links
- LEM HLSR Series Current Sensor
- LEM HLSR Series Current Transformer 125 A 4.5V, 5.5 V
- LEM HLSR Series Current Transformer 25 A 4.5V, 5.5 V
- LEM HTFS Series Current Transducer 600 A 5V 22mm Bore
- LEM HAT Series Current Transformer 600 A 15V 15mm Bore
- LEM HAS Series Current Transformer 600 A 15V
- LEM HTA 100 .. 1000-S Series Current Transformer 600 A 15V, -15 V 32mm Bore
- LEM HO Series Current Transducer 100 A 15V
