LEM HAC Series Current Transformer 200 A 15V
- RS Stock No.:
- 106-784
- Mfr. Part No.:
- HAC 200-S
- Manufacturer:
- LEM
Subtotal (1 unit)*
€69.35
(exc. VAT)
€85.30
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.35 |
*price indicative
- RS Stock No.:
- 106-784
- Mfr. Part No.:
- HAC 200-S
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HAC | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 80°C | |
| Weight | 70g | |
| Standards/Approvals | CE, RoHS, CLRuS, EN 50178: 1997 | |
| Mount Type | Panel | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HAC | ||
Minimum Operating Temperature -10°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 80°C | ||
Weight 70g | ||
Standards/Approvals CE, RoHS, CLRuS, EN 50178: 1997 | ||
Mount Type Panel | ||
Supply Voltage 15V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle.
Low insertion losses
Easy installation
Low power consumption
Small size and space saving
Related links
- LEM HAC Series Current Transformer 400 A 15V
- LEM HAT Series Current Transformer 200 A 15V 15mm Bore
- LEM HAL 50 .. 600-S Series Current Transformer 200 A 15V 20.5mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 200 A 15V, -15 V 32mm Bore
- LEM HASS 50 .. 600-S Series Current Transformer 200 A 5V 20mm Bore
- LEM HAS Series Current Transformer 200 A 15V 20mm Bore
- LEM HO Series Current Transducer 200 A 15V
- LEM HOYS Series Current Transformer 200 A 5V
